Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. KTH5701AQ3QNS
KTH5701AQ3QNS - 1
KTH5701AQ3QNS - 2
KTH5701AQ3QNS - 3
Extended1/3
* Images are for reference only
KTH5701AQ3QNS
Attributes
Value
Manufacturer
CONNTEK
MFR.Part #
KTH5701AQ3QNS
JLCPCB Part #
C25838714
Package
QFN-16L-EP(3x3)
Description
-40℃~+85℃ 16bit 2.8V~5.5V 4.89mA I2C、SPI ±130mT ±80mT QFN-16L-EP(3x3) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerCONNTEK
PackageQFN-16L-EP(3x3)
Magnetic Sensing Range(Z)±80mT
Operating Temperature-40℃~+85℃
Output bit16bit
Voltage - Supply2.8V~5.5V
FeaturesBuilt-in temperature sensor、Integrated CORDIC algorithm、Multi-function INT pin、Key detection function
Current - Supply4.89mA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±130mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. KTH5701AQ3QNS
KTH5701AQ3QNS

* Images are for reference only

KTH5701AQ3QNS

Extended
Manufacturer

CONNTEK

MFR.Part #
KTH5701AQ3QNS
JLCPCB Part #
C25838714
Package
QFN-16L-EP(3x3)
Description
-40℃~+85℃ 16bit 2.8V~5.5V 4.89mA I2C、SPI ±130mT ±80mT QFN-16L-EP(3x3) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTH5701AQ3QNS

* Images are for reference only

KTH5701AQ3QNS
Extended
Manufacturer

CONNTEK

MFR.Part #
KTH5701AQ3QNS
JLCPCB Part #
C25838714
Package
QFN-16L-EP(3x3)
Description
-40℃~+85℃ 16bit 2.8V~5.5V 4.89mA I2C、SPI ±130mT ±80mT QFN-16L-EP(3x3) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTH5701AQ3QNS Specifications

KTH5701AQ3QNS technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerCONNTEK
PackageQFN-16L-EP(3x3)
Magnetic Sensing Range(Z)±80mT
Operating Temperature-40℃~+85℃
Output bit16bit
Voltage - Supply2.8V~5.5V
FeaturesBuilt-in temperature sensor、Integrated CORDIC algorithm、Multi-function INT pin、Key detection function
Current - Supply4.89mA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±130mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTH5701AQ3QNS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KTH5701AQ3QNS Documents

KTH5701AQ3QNS datasheets or manufacturer documentation.

Datasheet: KTH5701AQ3QNS Datasheet (PDF)

KTH5701AQ3QNS Schematic Symbol & PCB Footprint

The KTH5701AQ3QNS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.