


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | QFN-32-EP(5x5) | |
| Charging Saturation Voltage | 5.56V | |
| Supply Current (Iq) | 3mA | |
| Operating Temperature | 0℃~+85℃ | |
| Battery Temperature Detection | Support | |
| Voltage - Supply | 5V~20V | |
| Features | Undervoltage lockout、Overcurrent Protection、Overvoltage protection | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P9025AC-0NBGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | QFN-32-EP(5x5) | |
| Charging Saturation Voltage | 5.56V | |
| Supply Current (Iq) | 3mA | |
| Operating Temperature | 0℃~+85℃ | |
| Battery Temperature Detection | Support | |
| Voltage - Supply | 5V~20V | |
| Features | Undervoltage lockout、Overcurrent Protection、Overvoltage protection | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P9025AC-0NBGI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P9025AC-0NBGI datasheets or manufacturer documentation.
Datasheet: P9025AC-0NBGI Datasheet (PDF)
The P9025AC-0NBGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.