


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Number of outputs | 5 | |
| Number of Inputs | 1 | |
| Features | Built-in phase-locked loop、Multi-channel fan-out/isolation drive、Output enable/shutdown | |
| Output Frequency(Max) | 133MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2305B-1HDCGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Number of outputs | 5 | |
| Number of Inputs | 1 | |
| Features | Built-in phase-locked loop、Multi-channel fan-out/isolation drive、Output enable/shutdown | |
| Output Frequency(Max) | 133MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2305B-1HDCGI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2305B-1HDCGI datasheets or manufacturer documentation.
Datasheet: 2305B-1HDCGI Datasheet (PDF)
The 2305B-1HDCGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.