



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilmaster Elec | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 8.6A | |
| Inductance | 1.3uH | |
| Tolerance | ±30% | |
| Current Rating | 6A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 14.3mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SQH6045S-1R3N-LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilmaster Elec | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 8.6A | |
| Inductance | 1.3uH | |
| Tolerance | ±30% | |
| Current Rating | 6A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 14.3mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SQH6045S-1R3N-LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SQH6045S-1R3N-LF datasheets or manufacturer documentation.
Datasheet: SQH6045S-1R3N-LF Datasheet (PDF)
The SQH6045S-1R3N-LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.