Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. ITV2718L0405YR
ITV2718L0405YR - 1
ITV2718L0405YR - 2
ITV2718L0405YR - 3
Extended1/3
* Images are for reference only
ITV2718L0405YR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
ITV2718L0405YR
JLCPCB Part #
C25700771
Package
SMD
Description
-10℃~+65℃ 0.85mm 1.8mm 2.7mm 36V 50A@36VDC 5A Surface Mount Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD
Operating Temperature-10℃~+65℃
TypeSurface Mount Fuse
Length2.7mm
Interrupt Rating50A@36VDC
Current Rating5A
Height0.85mm
Voltage Rating (DC)36V
Width1.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. ITV2718L0405YR
ITV2718L0405YR

* Images are for reference only

ITV2718L0405YR

Extended
Manufacturer

Littelfuse

MFR.Part #
ITV2718L0405YR
JLCPCB Part #
C25700771
Package
SMD
Description
-10℃~+65℃ 0.85mm 1.8mm 2.7mm 36V 50A@36VDC 5A Surface Mount Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ITV2718L0405YR

* Images are for reference only

ITV2718L0405YR
Extended
Manufacturer

Littelfuse

MFR.Part #
ITV2718L0405YR
JLCPCB Part #
C25700771
Package
SMD
Description
-10℃~+65℃ 0.85mm 1.8mm 2.7mm 36V 50A@36VDC 5A Surface Mount Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ITV2718L0405YR Specifications

ITV2718L0405YR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD
Operating Temperature-10℃~+65℃
TypeSurface Mount Fuse
Length2.7mm
Interrupt Rating50A@36VDC
Current Rating5A
Height0.85mm
Voltage Rating (DC)36V
Width1.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ITV2718L0405YR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ITV2718L0405YR Schematic Symbol & PCB Footprint

The ITV2718L0405YR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.