Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. G15-10SM03-30-19
G15-10SM03-30-19 - 1
G15-10SM03-30-19 - 2
G15-10SM03-30-19 - 3
G15-10SM03-30-19 - 4
Extended1/4
* Images are for reference only
G15-10SM03-30-19
Attributes
Value
Manufacturer
GANGYUAN
MFR.Part #
G15-10SM03-30-19
JLCPCB Part #
C256554
Package
Plugin
Description
-25℃~+125℃ 10,000 Cycles 10A 12mm 16.5mm 20mm 250V PC Pin SPDT Straight Lever 插件 Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerGANGYUAN
PackagePlugin
Operating Temperature-25℃~+125℃
Current Rating (AC)10A
Termination StylePC Pin
Operating Height12mm
Life10 thousand cycles
Actuator StyleStraight Lever
Switch Height16.5mm
CircuitSPDT
Width20mm
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. G15-10SM03-30-19
G15-10SM03-30-19

* Images are for reference only

G15-10SM03-30-19

Extended
Manufacturer

GANGYUAN

MFR.Part #
G15-10SM03-30-19
JLCPCB Part #
C256554
Package
Plugin
Description
-25℃~+125℃ 10,000 Cycles 10A 12mm 16.5mm 20mm 250V PC Pin SPDT Straight Lever 插件 Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G15-10SM03-30-19

* Images are for reference only

G15-10SM03-30-19
Extended
Manufacturer

GANGYUAN

MFR.Part #
G15-10SM03-30-19
JLCPCB Part #
C256554
Package
Plugin
Description
-25℃~+125℃ 10,000 Cycles 10A 12mm 16.5mm 20mm 250V PC Pin SPDT Straight Lever 插件 Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G15-10SM03-30-19 Specifications

G15-10SM03-30-19 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerGANGYUAN
PackagePlugin
Operating Temperature-25℃~+125℃
Current Rating (AC)10A
Termination StylePC Pin
Operating Height12mm
Life10 thousand cycles
Actuator StyleStraight Lever
Switch Height16.5mm
CircuitSPDT
Width20mm
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G15-10SM03-30-19. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G15-10SM03-30-19 Documents

G15-10SM03-30-19 datasheets or manufacturer documentation.

Datasheet: G15-10SM03-30-19 Datasheet (PDF)

G15-10SM03-30-19 Schematic Symbol & PCB Footprint

The G15-10SM03-30-19 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.