



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | GANGYUAN | |
| Package | Plugin | |
| Operating Temperature | -25℃~+125℃ | |
| Current Rating (AC) | 6A | |
| Termination Style | PC Pin | |
| Operating Height | 13mm | |
| Life | 10 thousand cycles | |
| Switch Height | 16.5mm | |
| Circuit | SPDT | |
| Width | 20mm | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G15-06PM25-30-84 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | GANGYUAN | |
| Package | Plugin | |
| Operating Temperature | -25℃~+125℃ | |
| Current Rating (AC) | 6A | |
| Termination Style | PC Pin | |
| Operating Height | 13mm | |
| Life | 10 thousand cycles | |
| Switch Height | 16.5mm | |
| Circuit | SPDT | |
| Width | 20mm | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G15-06PM25-30-84. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G15-06PM25-30-84 datasheets or manufacturer documentation.
Datasheet: G15-06PM25-30-84 Datasheet (PDF)
The G15-06PM25-30-84 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.