Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. X1B0002110001
X1B0002110001 - 1
X1B0002110001 - 2
X1B0002110001 - 3
X1B0002110001 - 4
Extended1/4
* Images are for reference only
X1B0002110001
Attributes
Value
Manufacturer
Seiko Epson
MFR.Part #
X1B0002110001
JLCPCB Part #
C256005
Package
SMD3215-4P
Description
-120ppm~+10ppm -40℃~+85℃ 1.5V~5.5V 2mA 32.768kHz CMOS SMD3215-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerSeiko Epson
PackageSMD3215-4P
Operating Temperature-40℃~+85℃
Output TypeCMOS
Voltage - Supply1.5V~5.5V
Frequency Stability-120ppm~+10ppm
Frequency32.768kHz
Current - Supply2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. X1B0002110001
X1B0002110001

* Images are for reference only

X1B0002110001

Extended
Manufacturer

Seiko Epson

MFR.Part #
X1B0002110001
JLCPCB Part #
C256005
Package
SMD3215-4P
Description
-120ppm~+10ppm -40℃~+85℃ 1.5V~5.5V 2mA 32.768kHz CMOS SMD3215-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X1B0002110001

* Images are for reference only

X1B0002110001
Extended
Manufacturer

Seiko Epson

MFR.Part #
X1B0002110001
JLCPCB Part #
C256005
Package
SMD3215-4P
Description
-120ppm~+10ppm -40℃~+85℃ 1.5V~5.5V 2mA 32.768kHz CMOS SMD3215-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X1B0002110001 Specifications

X1B0002110001 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerSeiko Epson
PackageSMD3215-4P
Operating Temperature-40℃~+85℃
Output TypeCMOS
Voltage - Supply1.5V~5.5V
Frequency Stability-120ppm~+10ppm
Frequency32.768kHz
Current - Supply2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1B0002110001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X1B0002110001 Documents

X1B0002110001 datasheets or manufacturer documentation.

Datasheet: X1B0002110001 Datasheet (PDF)

X1B0002110001 Schematic Symbol & PCB Footprint

The X1B0002110001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.