
- Manufacturer
- MFR.Part #
- RVC2512JT330K
- JLCPCB Part #
- C2557590
- Package
- 2512
- Description
- -55℃~+155℃ 1W 330kΩ 3kV Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | 2512 | |
| Resistance | 330kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 3kV | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
RVC2512JT330K
Extended- Manufacturer
- MFR.Part #
- RVC2512JT330K
- JLCPCB Part #
- C2557590
- Package
- 2512
- Description
- -55℃~+155℃ 1W 330kΩ 3kV Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RVC2512JT330K
- JLCPCB Part #
- C2557590
- Package
- 2512
- Description
- -55℃~+155℃ 1W 330kΩ 3kV Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RVC2512JT330K Specifications
RVC2512JT330K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | 2512 | |
| Resistance | 330kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 3kV | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RVC2512JT330K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RVC2512JT330K Documents
RVC2512JT330K datasheets or manufacturer documentation.
Datasheet: RVC2512JT330K Datasheet (PDF)
RVC2512JT330K Schematic Symbol & PCB Footprint
The RVC2512JT330K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.