



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | SMD,2.9x4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Force | 2.5N | |
| Contact Current | 50mA | |
| Length | 3.9mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Switch Height | 2mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 2.9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTS820J20KPSMTRLFS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | SMD,2.9x4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Force | 2.5N | |
| Contact Current | 50mA | |
| Length | 3.9mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Switch Height | 2mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 2.9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS820J20KPSMTRLFS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTS820J20KPSMTRLFS datasheets or manufacturer documentation.
Datasheet: PTS820J20KPSMTRLFS Datasheet (PDF)
The PTS820J20KPSMTRLFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.