Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SCDRX2ES
SCDRX2ES - 1
SCDRX2ES - 2
SCDRX2ES - 3
Extended1/3
* Images are for reference only
SCDRX2ES
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
SCDRX2ES
JLCPCB Part #
C255553
Package
SOP-16
Description
-10℃~+60℃ 1V~3.6V Input sync word detection function SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerShenzhen Fuman Elec
PackageSOP-16
Operating Temperature-10℃~+60℃
Voltage - Supply1V~3.6V
FeaturesInput sync word detection function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SCDRX2ES
SCDRX2ES

* Images are for reference only

SCDRX2ES

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
SCDRX2ES
JLCPCB Part #
C255553
Package
SOP-16
Description
-10℃~+60℃ 1V~3.6V Input sync word detection function SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCDRX2ES

* Images are for reference only

SCDRX2ES
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
SCDRX2ES
JLCPCB Part #
C255553
Package
SOP-16
Description
-10℃~+60℃ 1V~3.6V Input sync word detection function SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCDRX2ES Specifications

SCDRX2ES technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerShenzhen Fuman Elec
PackageSOP-16
Operating Temperature-10℃~+60℃
Voltage - Supply1V~3.6V
FeaturesInput sync word detection function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCDRX2ES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCDRX2ES Documents

SCDRX2ES datasheets or manufacturer documentation.

Datasheet: SCDRX2ES Datasheet (PDF)

SCDRX2ES Schematic Symbol & PCB Footprint

The SCDRX2ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.