Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FM5006G
FM5006G - 1
FM5006G - 2
FM5006G - 3
Extended1/3
* Images are for reference only
FM5006G
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
FM5006G
JLCPCB Part #
C255527
Package
SOP-16
Description
-20℃~+85℃ 1 2.9V 30uA 4.2V 4.5V~5.5V 600mA Charging IC、Protection IC Constant current charging、Constant voltage charging、Trickle charging、Charge termination、Soft-start、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Overvoltage Protection Lithium Battery Not supported SOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageSOP-16
Charging Saturation Voltage4.2V
Supply Current (Iq)30uA
Operating Temperature-20℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max600mA
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeCharging IC、Protection IC
Voltage - Supply4.5V~5.5V
End-Off Voltage2.9V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Charge termination、Soft-start、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Overvoltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FM5006G
FM5006G

* Images are for reference only

FM5006G

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM5006G
JLCPCB Part #
C255527
Package
SOP-16
Description
-20℃~+85℃ 1 2.9V 30uA 4.2V 4.5V~5.5V 600mA Charging IC、Protection IC Constant current charging、Constant voltage charging、Trickle charging、Charge termination、Soft-start、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Overvoltage Protection Lithium Battery Not supported SOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM5006G

* Images are for reference only

FM5006G
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM5006G
JLCPCB Part #
C255527
Package
SOP-16
Description
-20℃~+85℃ 1 2.9V 30uA 4.2V 4.5V~5.5V 600mA Charging IC、Protection IC Constant current charging、Constant voltage charging、Trickle charging、Charge termination、Soft-start、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Overvoltage Protection Lithium Battery Not supported SOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM5006G Specifications

FM5006G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageSOP-16
Charging Saturation Voltage4.2V
Supply Current (Iq)30uA
Operating Temperature-20℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max600mA
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeCharging IC、Protection IC
Voltage - Supply4.5V~5.5V
End-Off Voltage2.9V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Charge termination、Soft-start、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Overvoltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM5006G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM5006G Documents

FM5006G datasheets or manufacturer documentation.

Datasheet: FM5006G Datasheet (PDF)

FM5006G Schematic Symbol & PCB Footprint

The FM5006G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.