Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Precision Op Amps
  6. RS8559XP
RS8559XP - 1
RS8559XP - 2
RS8559XP - 3
RS8559XP - 4
Extended1/4
* Images are for reference only
RS8559XP
Attributes
Value
Manufacturer
Jiangsu RUNIC Tech
MFR.Part #
RS8559XP
JLCPCB Part #
C255427
Package
SOP-14
Description
-2.75V~-1.35V、1.35V~2.75V -40℃~+125℃ 10pA 120dB 1pA 2.5V/us 2.7V~5.5V 30nV/℃ 3uV 4.3MHz 45nV/√Hz@1kHz 48mA 650uA Four channels Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero、Reverse-phase input protection SOP-14 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerJiangsu RUNIC Tech
PackageSOP-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage3uV
Input Offset Current(Ios)10pA
Output Current48mA
Input Offset Voltage Drift(Vos TC)30nV/℃
Single Supply2.7V~5.5V
Gain Bandwidth Product4.3MHz
Slew Rate2.5V/us
Quiescent Current(Iq)650uA
Common Mode Rejection Ratio(CMRR)120dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of ChannelsFour channels
Input Voltage Noise Density45nV/√Hz@1kHz
FeaturesZero drift / auto-zero、Reverse-phase input protection
Ib - Input Bias Current1pA
Dual Supply-2.75V~-1.35V、1.35V~2.75V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Precision Op Amps
  6. RS8559XP
RS8559XP

* Images are for reference only

RS8559XP

Extended
Manufacturer

Jiangsu RUNIC Tech

MFR.Part #
RS8559XP
JLCPCB Part #
C255427
Package
SOP-14
Description
-2.75V~-1.35V、1.35V~2.75V -40℃~+125℃ 10pA 120dB 1pA 2.5V/us 2.7V~5.5V 30nV/℃ 3uV 4.3MHz 45nV/√Hz@1kHz 48mA 650uA Four channels Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero、Reverse-phase input protection SOP-14 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS8559XP

* Images are for reference only

RS8559XP
Extended
Manufacturer

Jiangsu RUNIC Tech

MFR.Part #
RS8559XP
JLCPCB Part #
C255427
Package
SOP-14
Description
-2.75V~-1.35V、1.35V~2.75V -40℃~+125℃ 10pA 120dB 1pA 2.5V/us 2.7V~5.5V 30nV/℃ 3uV 4.3MHz 45nV/√Hz@1kHz 48mA 650uA Four channels Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero、Reverse-phase input protection SOP-14 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS8559XP Specifications

RS8559XP technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerJiangsu RUNIC Tech
PackageSOP-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage3uV
Input Offset Current(Ios)10pA
Output Current48mA
Input Offset Voltage Drift(Vos TC)30nV/℃
Single Supply2.7V~5.5V
Gain Bandwidth Product4.3MHz
Slew Rate2.5V/us
Quiescent Current(Iq)650uA
Common Mode Rejection Ratio(CMRR)120dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of ChannelsFour channels
Input Voltage Noise Density45nV/√Hz@1kHz
FeaturesZero drift / auto-zero、Reverse-phase input protection
Ib - Input Bias Current1pA
Dual Supply-2.75V~-1.35V、1.35V~2.75V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS8559XP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RS8559XP Documents

RS8559XP datasheets or manufacturer documentation.

Datasheet: RS8559XP Datasheet (PDF)

RS8559XP Schematic Symbol & PCB Footprint

The RS8559XP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.