Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. GSC2270YB-3V4000
GSC2270YB-3V4000 - 1
GSC2270YB-3V4000 - 2
GSC2270YB-3V4000 - 3
Extended1/3
* Images are for reference only
GSC2270YB-3V4000
Attributes
Value
Manufacturer
INGHAi
MFR.Part #
GSC2270YB-3V4000
JLCPCB Part #
C255340
Package
SMD,22x22mm
Description
-30℃~+85℃ 1V~30V 22mm 3V 4kHz 5mA 7.3mm 80dB Passive (Externally Driven) Piezoelectric SMD SMD,22x22mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerINGHAi
PackageSMD,22x22mm
Operating Temperature-30℃~+85℃
Voltage Rating3V
Mounting TypeSMD
Diameter(φD)22mm
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply1V~30V
Frequency4kHz
Height7.3mm
Current Consumption5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. GSC2270YB-3V4000
GSC2270YB-3V4000

* Images are for reference only

GSC2270YB-3V4000

Extended
Manufacturer

INGHAi

MFR.Part #
GSC2270YB-3V4000
JLCPCB Part #
C255340
Package
SMD,22x22mm
Description
-30℃~+85℃ 1V~30V 22mm 3V 4kHz 5mA 7.3mm 80dB Passive (Externally Driven) Piezoelectric SMD SMD,22x22mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSC2270YB-3V4000

* Images are for reference only

GSC2270YB-3V4000
Extended
Manufacturer

INGHAi

MFR.Part #
GSC2270YB-3V4000
JLCPCB Part #
C255340
Package
SMD,22x22mm
Description
-30℃~+85℃ 1V~30V 22mm 3V 4kHz 5mA 7.3mm 80dB Passive (Externally Driven) Piezoelectric SMD SMD,22x22mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSC2270YB-3V4000 Specifications

GSC2270YB-3V4000 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerINGHAi
PackageSMD,22x22mm
Operating Temperature-30℃~+85℃
Voltage Rating3V
Mounting TypeSMD
Diameter(φD)22mm
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply1V~30V
Frequency4kHz
Height7.3mm
Current Consumption5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSC2270YB-3V4000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSC2270YB-3V4000 Documents

GSC2270YB-3V4000 datasheets or manufacturer documentation.

Datasheet: GSC2270YB-3V4000 Datasheet (PDF)

GSC2270YB-3V4000 Schematic Symbol & PCB Footprint

The GSC2270YB-3V4000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.