Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. GSC8540RA-16R2700
GSC8540RA-16R2700 - 1
GSC8540RA-16R2700 - 2
GSC8540RA-16R2700 - 3
Extended1/3
* Images are for reference only
GSC8540RA-16R2700
Attributes
Value
Manufacturer
INGHAi
MFR.Part #
GSC8540RA-16R2700
JLCPCB Part #
C255317
Package
SMD,8.5x8.5mm
Description
-20℃~+80℃ 2.7kHz 2V~5V 3.6V 4.2mm 8.5mm 8.5mm 80dB 80mA Electromagnetic Passive (Externally Driven) SMD SMD,8.5x8.5mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerINGHAi
PackageSMD,8.5x8.5mm
Operating Temperature-20℃~+80℃
Voltage Rating3.6V
Mounting TypeSurface Mount
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
Length8.5mm
TechnologyElectromagnetic
Voltage - Supply2V~5V
Frequency2.7kHz
Height4.2mm
Width8.5mm
Current Consumption80mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. GSC8540RA-16R2700
GSC8540RA-16R2700

* Images are for reference only

GSC8540RA-16R2700

Extended
Manufacturer

INGHAi

MFR.Part #
GSC8540RA-16R2700
JLCPCB Part #
C255317
Package
SMD,8.5x8.5mm
Description
-20℃~+80℃ 2.7kHz 2V~5V 3.6V 4.2mm 8.5mm 8.5mm 80dB 80mA Electromagnetic Passive (Externally Driven) SMD SMD,8.5x8.5mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSC8540RA-16R2700

* Images are for reference only

GSC8540RA-16R2700
Extended
Manufacturer

INGHAi

MFR.Part #
GSC8540RA-16R2700
JLCPCB Part #
C255317
Package
SMD,8.5x8.5mm
Description
-20℃~+80℃ 2.7kHz 2V~5V 3.6V 4.2mm 8.5mm 8.5mm 80dB 80mA Electromagnetic Passive (Externally Driven) SMD SMD,8.5x8.5mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSC8540RA-16R2700 Specifications

GSC8540RA-16R2700 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerINGHAi
PackageSMD,8.5x8.5mm
Operating Temperature-20℃~+80℃
Voltage Rating3.6V
Mounting TypeSurface Mount
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
Length8.5mm
TechnologyElectromagnetic
Voltage - Supply2V~5V
Frequency2.7kHz
Height4.2mm
Width8.5mm
Current Consumption80mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSC8540RA-16R2700. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSC8540RA-16R2700 Documents

GSC8540RA-16R2700 datasheets or manufacturer documentation.

Datasheet: GSC8540RA-16R2700 Datasheet (PDF)

GSC8540RA-16R2700 Schematic Symbol & PCB Footprint

The GSC8540RA-16R2700 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.