Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. GSC4317YA-16R4000
GSC4317YA-16R4000 - 1
GSC4317YA-16R4000 - 2
GSC4317YA-16R4000 - 3
Extended1/3
* Images are for reference only
GSC4317YA-16R4000
Attributes
Value
Manufacturer
INGHAi
MFR.Part #
GSC4317YA-16R4000
JLCPCB Part #
C255307
Package
SMD,4x4mm
Description
-20℃~+70℃ 2V~4V 2mm 3V 4kHz 4mm 4mm 70dB 90mA Electromagnetic Passive (Externally Driven) SMD SMD,4x4mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerINGHAi
PackageSMD,4x4mm
Operating Temperature-20℃~+70℃
Voltage Rating3V
Mounting TypeSurface-mount (SMD)
Sound Pressure Level(SPL)70dB
Driver CircuitryPassive (Externally Driven)
Length4mm
TechnologyElectromagnetic
Voltage - Supply2V~4V
Frequency4kHz
Height2mm
Width4mm
Current Consumption90mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. GSC4317YA-16R4000
GSC4317YA-16R4000

* Images are for reference only

GSC4317YA-16R4000

Extended
Manufacturer

INGHAi

MFR.Part #
GSC4317YA-16R4000
JLCPCB Part #
C255307
Package
SMD,4x4mm
Description
-20℃~+70℃ 2V~4V 2mm 3V 4kHz 4mm 4mm 70dB 90mA Electromagnetic Passive (Externally Driven) SMD SMD,4x4mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSC4317YA-16R4000

* Images are for reference only

GSC4317YA-16R4000
Extended
Manufacturer

INGHAi

MFR.Part #
GSC4317YA-16R4000
JLCPCB Part #
C255307
Package
SMD,4x4mm
Description
-20℃~+70℃ 2V~4V 2mm 3V 4kHz 4mm 4mm 70dB 90mA Electromagnetic Passive (Externally Driven) SMD SMD,4x4mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSC4317YA-16R4000 Specifications

GSC4317YA-16R4000 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerINGHAi
PackageSMD,4x4mm
Operating Temperature-20℃~+70℃
Voltage Rating3V
Mounting TypeSurface-mount (SMD)
Sound Pressure Level(SPL)70dB
Driver CircuitryPassive (Externally Driven)
Length4mm
TechnologyElectromagnetic
Voltage - Supply2V~4V
Frequency4kHz
Height2mm
Width4mm
Current Consumption90mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSC4317YA-16R4000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSC4317YA-16R4000 Documents

GSC4317YA-16R4000 datasheets or manufacturer documentation.

Datasheet: GSC4317YA-16R4000 Datasheet (PDF)

GSC4317YA-16R4000 Schematic Symbol & PCB Footprint

The GSC4317YA-16R4000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.