


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | SMD-6P,7.1x6.4mm | |
| Frequency Range | 5MHz~1.218GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Insertion Loss | 0.85dB | |
| Length | 6.35mm | |
| Features | Directional coupling | |
| Height | 3.4mm | |
| Return Loss | 20dB | |
| Width | 7.11mm | |
| Coupling Factor | 17.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H3-MACP-011029 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | SMD-6P,7.1x6.4mm | |
| Frequency Range | 5MHz~1.218GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Insertion Loss | 0.85dB | |
| Length | 6.35mm | |
| Features | Directional coupling | |
| Height | 3.4mm | |
| Return Loss | 20dB | |
| Width | 7.11mm | |
| Coupling Factor | 17.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H3-MACP-011029. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H3-MACP-011029 datasheets or manufacturer documentation.
Datasheet: H3-MACP-011029 Datasheet (PDF)
The H3-MACP-011029 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.