


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,4.3x4.3mm | |
| Frequency Range | 40MHz~1.25GHz | |
| Insertion Loss | 2.3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation | 21dB、27dB | |
| Features | Directional coupling | |
| Return Loss | 17dB | |
| Coupling Factor | 8dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H3-MACP-011015 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,4.3x4.3mm | |
| Frequency Range | 40MHz~1.25GHz | |
| Insertion Loss | 2.3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation | 21dB、27dB | |
| Features | Directional coupling | |
| Return Loss | 17dB | |
| Coupling Factor | 8dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H3-MACP-011015. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H3-MACP-011015 datasheets or manufacturer documentation.
Datasheet: H3-MACP-011015 Datasheet (PDF)
The H3-MACP-011015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.