


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,5.4x4.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Insertion Loss | 2.3dB | |
| Frequency Range | 5MHz~1.2GHz | |
| Isolation | 19dB、28dB | |
| Features | Integrated termination at isolated port | |
| Return Loss | 28dB | |
| Coupling Factor | 9.3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H3-MACP-010250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,5.4x4.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Insertion Loss | 2.3dB | |
| Frequency Range | 5MHz~1.2GHz | |
| Isolation | 19dB、28dB | |
| Features | Integrated termination at isolated port | |
| Return Loss | 28dB | |
| Coupling Factor | 9.3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H3-MACP-010250. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H3-MACP-010250 datasheets or manufacturer documentation.
Datasheet: H3-MACP-010250 Datasheet (PDF)
The H3-MACP-010250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.