


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | HanElectricity | |
| Package | SMD,P=2.54mm | |
| Type | Slide, Rocked | |
| Number of Positions | 5 | |
| Termination Style | Gull Wing | |
| Color | Black | |
| Contact Material | Brass | |
| Contact Finish | Gold | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HY-DSIC05LS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | HanElectricity | |
| Package | SMD,P=2.54mm | |
| Type | Slide, Rocked | |
| Number of Positions | 5 | |
| Termination Style | Gull Wing | |
| Color | Black | |
| Contact Material | Brass | |
| Contact Finish | Gold | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY-DSIC05LS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HY-DSIC05LS datasheets or manufacturer documentation.
Datasheet: HY-DSIC05LS Datasheet (PDF)
The HY-DSIC05LS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.