RPC2512KT680R
Extended
* Images are for reference only
RPC2512KT680R
Attributes
Value
MFR.Part #
RPC2512KT680R
JLCPCB Part #
C2550013
Package
2512
Description
-55℃~+155℃ 1.5W 500V 680Ω Thick Film Resistor ±10% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Elec)
Package2512
Resistance680Ω
Operating Temperature-55℃~+155℃
Power(Watts)1.5W
TypeThick Film Resistor
Voltage-Supply(Max)500V
Tolerance±10%
Temperature Coefficient±100ppm/℃