Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLP1045S471MTT
SLP1045S471MTT - 1
SLP1045S471MTT - 2
SLP1045S471MTT - 3
SLP1045S471MTT - 4
Extended1/4
* Images are for reference only
SLP1045S471MTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLP1045S471MTT
JLCPCB Part #
C254888
Package
SMD,10x10mm
Description
1.03Ω 470mA 470uH Magnetic Shielded Inductor ±20% SMD,10x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,10x10mm
Inductance470uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating470mA
Application GradeConsumer grade
DC Resistance(DCR)1.03Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLP1045S471MTT
SLP1045S471MTT

* Images are for reference only

SLP1045S471MTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLP1045S471MTT
JLCPCB Part #
C254888
Package
SMD,10x10mm
Description
1.03Ω 470mA 470uH Magnetic Shielded Inductor ±20% SMD,10x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLP1045S471MTT

* Images are for reference only

SLP1045S471MTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLP1045S471MTT
JLCPCB Part #
C254888
Package
SMD,10x10mm
Description
1.03Ω 470mA 470uH Magnetic Shielded Inductor ±20% SMD,10x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLP1045S471MTT Specifications

SLP1045S471MTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,10x10mm
Inductance470uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating470mA
Application GradeConsumer grade
DC Resistance(DCR)1.03Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLP1045S471MTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLP1045S471MTT Documents

SLP1045S471MTT datasheets or manufacturer documentation.

Datasheet: SLP1045S471MTT Datasheet (PDF)

SLP1045S471MTT Schematic Symbol & PCB Footprint

The SLP1045S471MTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.