


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | DIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency - Switching | 100Hz~500kHz | |
| Voltage - Supply | 8V~35V | |
| Quiescent Current | 20mA | |
| Features | Frequency synchronization | |
| Switch tube (built-in/external) | External | |
| Topology | Push-Pull | |
| Output Voltage | 5.05V~5.15V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SG1525AJ-883B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | DIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency - Switching | 100Hz~500kHz | |
| Voltage - Supply | 8V~35V | |
| Quiescent Current | 20mA | |
| Features | Frequency synchronization | |
| Switch tube (built-in/external) | External | |
| Topology | Push-Pull | |
| Output Voltage | 5.05V~5.15V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG1525AJ-883B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SG1525AJ-883B datasheets or manufacturer documentation.
Datasheet: SG1525AJ-883B Datasheet (PDF)
The SG1525AJ-883B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.