Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SQ9912MST
SQ9912MST - 1
SQ9912MST - 2
SQ9912MST - 3
Extended1/3
* Images are for reference only
SQ9912MST
Attributes
Value
Manufacturer
Sequoia Microelectronics
MFR.Part #
SQ9912MST
JLCPCB Part #
C254128
Package
SO-8
Description
-40℃~+85℃ 1 15V~500V 80kHz~120kHz 85VAC~265VAC Buck、Boost DC-DC、AC-DC External Over-Temperature Protection (OTP) PWM SO-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSequoia Microelectronics
PackageSO-8
TypeDC-DC、AC-DC
Number of Channels1
Frequency - Switching80kHz~120kHz
Voltage - Input(DC)15V~500V
Voltage - Input(AC)85VAC~265VAC
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBuck、Boost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SQ9912MST
SQ9912MST

* Images are for reference only

SQ9912MST

Extended
Manufacturer

Sequoia Microelectronics

MFR.Part #
SQ9912MST
JLCPCB Part #
C254128
Package
SO-8
Description
-40℃~+85℃ 1 15V~500V 80kHz~120kHz 85VAC~265VAC Buck、Boost DC-DC、AC-DC External Over-Temperature Protection (OTP) PWM SO-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SQ9912MST

* Images are for reference only

SQ9912MST
Extended
Manufacturer

Sequoia Microelectronics

MFR.Part #
SQ9912MST
JLCPCB Part #
C254128
Package
SO-8
Description
-40℃~+85℃ 1 15V~500V 80kHz~120kHz 85VAC~265VAC Buck、Boost DC-DC、AC-DC External Over-Temperature Protection (OTP) PWM SO-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SQ9912MST Specifications

SQ9912MST technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSequoia Microelectronics
PackageSO-8
TypeDC-DC、AC-DC
Number of Channels1
Frequency - Switching80kHz~120kHz
Voltage - Input(DC)15V~500V
Voltage - Input(AC)85VAC~265VAC
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBuck、Boost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SQ9912MST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SQ9912MST Documents

SQ9912MST datasheets or manufacturer documentation.

Datasheet: SQ9912MST Datasheet (PDF)

SQ9912MST Schematic Symbol & PCB Footprint

The SQ9912MST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.