Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. HPT205A
HPT205A - 1
HPT205A - 2
HPT205A - 3
Extended1/3
* Images are for reference only
HPT205A
Attributes
Value
Manufacturer
Beijing Hop Tech
MFR.Part #
HPT205A
JLCPCB Part #
C254111
Package
Plugin-4P,19.5x17mm
Description
0.02kHz~10kHz 120Ω 120Ω 1:1 2mA 2mA 4kV@AC Straight Voltage Transformer 插件-4P,19.5x17mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerBeijing Hop Tech
PackagePlugin-4P,19.5x17mm
Frequency Range0.02kHz~10kHz
Isolation Voltage(Vrms)4kV@AC
Mounting TypeStraight
Rated input Current2mA
Turns Ratio1:1
TypeVoltage Transformer
DCR Secondary Side (Max)120Ω
DCR Primary Side (Max)120Ω
Application GradeConsumer grade
Rated Output Current2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. HPT205A
HPT205A

* Images are for reference only

HPT205A

Extended
Manufacturer

Beijing Hop Tech

MFR.Part #
HPT205A
JLCPCB Part #
C254111
Package
Plugin-4P,19.5x17mm
Description
0.02kHz~10kHz 120Ω 120Ω 1:1 2mA 2mA 4kV@AC Straight Voltage Transformer 插件-4P,19.5x17mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPT205A

* Images are for reference only

HPT205A
Extended
Manufacturer

Beijing Hop Tech

MFR.Part #
HPT205A
JLCPCB Part #
C254111
Package
Plugin-4P,19.5x17mm
Description
0.02kHz~10kHz 120Ω 120Ω 1:1 2mA 2mA 4kV@AC Straight Voltage Transformer 插件-4P,19.5x17mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPT205A Specifications

HPT205A technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerBeijing Hop Tech
PackagePlugin-4P,19.5x17mm
Frequency Range0.02kHz~10kHz
Isolation Voltage(Vrms)4kV@AC
Mounting TypeStraight
Rated input Current2mA
Turns Ratio1:1
TypeVoltage Transformer
DCR Secondary Side (Max)120Ω
DCR Primary Side (Max)120Ω
Application GradeConsumer grade
Rated Output Current2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPT205A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HPT205A Documents

HPT205A datasheets or manufacturer documentation.

Datasheet: HPT205A Datasheet (PDF)

HPT205A Schematic Symbol & PCB Footprint

The HPT205A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.