Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM20D821KE1IECW0
RM20D821KE1IECW0 - 1
RM20D821KE1IECW0 - 2
RM20D821KE1IECW0 - 3
RM20D821KE1IECW0 - 4
Extended1/4
* Images are for reference only
RM20D821KE1IECW0
Attributes
Value
Manufacturer
Dersonic
MFR.Part #
RM20D821KE1IECW0
JLCPCB Part #
C254061
Package
Plugin,P=10mm
Description
1.355kV 10mm 1W 282J 500pF@1kHz 510V 6.5kA 670V 820V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=10mm
Varistor Voltage820V
Energy282J
Pitch10mm
Maximum AC Volts510V
Clamping Voltage1.355kV
Rated Wattage1W
Capacitance500pF@1kHz
Maximum DC Volts670V
Peak Current6.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM20D821KE1IECW0
RM20D821KE1IECW0

* Images are for reference only

RM20D821KE1IECW0

Extended
Manufacturer

Dersonic

MFR.Part #
RM20D821KE1IECW0
JLCPCB Part #
C254061
Package
Plugin,P=10mm
Description
1.355kV 10mm 1W 282J 500pF@1kHz 510V 6.5kA 670V 820V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM20D821KE1IECW0

* Images are for reference only

RM20D821KE1IECW0
Extended
Manufacturer

Dersonic

MFR.Part #
RM20D821KE1IECW0
JLCPCB Part #
C254061
Package
Plugin,P=10mm
Description
1.355kV 10mm 1W 282J 500pF@1kHz 510V 6.5kA 670V 820V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM20D821KE1IECW0 Specifications

RM20D821KE1IECW0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=10mm
Varistor Voltage820V
Energy282J
Pitch10mm
Maximum AC Volts510V
Clamping Voltage1.355kV
Rated Wattage1W
Capacitance500pF@1kHz
Maximum DC Volts670V
Peak Current6.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM20D821KE1IECW0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM20D821KE1IECW0 Documents

RM20D821KE1IECW0 datasheets or manufacturer documentation.

Datasheet: RM20D821KE1IECW0 Datasheet (PDF)

RM20D821KE1IECW0 Schematic Symbol & PCB Footprint

The RM20D821KE1IECW0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.