Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDH40PURY
LDH40PURY - 1
LDH40PURY - 2
LDH40PURY - 3
Extended1/3
* Images are for reference only
LDH40PURY
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LDH40PURY
JLCPCB Part #
C25402529
Package
DFN-6-EP(2x2)
Description
-40℃~+150℃@(Tj) 1 1.2V~22V 200mA 2uA 40V 700mV@(200mA) 70dB Adjustable PG Pin、Over Current Protection、Enable、Thermal Shutdown Positive DFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6-EP(2x2)
Power Supply Rejection Ratio (PSRR)70dB
standby current2uA
Operating Temperature-40℃~+150℃@(Tj)
Noise300uVrms
Voltage - Supply40V
Output TypeAdjustable
Output Current200mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge
Output ConfigurationPositive
Output Voltage1.2V~22V
Voltage Dropout700mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDH40PURY
LDH40PURY

* Images are for reference only

LDH40PURY

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDH40PURY
JLCPCB Part #
C25402529
Package
DFN-6-EP(2x2)
Description
-40℃~+150℃@(Tj) 1 1.2V~22V 200mA 2uA 40V 700mV@(200mA) 70dB Adjustable PG Pin、Over Current Protection、Enable、Thermal Shutdown Positive DFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDH40PURY

* Images are for reference only

LDH40PURY
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDH40PURY
JLCPCB Part #
C25402529
Package
DFN-6-EP(2x2)
Description
-40℃~+150℃@(Tj) 1 1.2V~22V 200mA 2uA 40V 700mV@(200mA) 70dB Adjustable PG Pin、Over Current Protection、Enable、Thermal Shutdown Positive DFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDH40PURY Specifications

LDH40PURY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6-EP(2x2)
Power Supply Rejection Ratio (PSRR)70dB
standby current2uA
Operating Temperature-40℃~+150℃@(Tj)
Noise300uVrms
Voltage - Supply40V
Output TypeAdjustable
Output Current200mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge
Output ConfigurationPositive
Output Voltage1.2V~22V
Voltage Dropout700mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDH40PURY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDH40PURY Documents

LDH40PURY datasheets or manufacturer documentation.

Datasheet: LDH40PURY Datasheet (PDF)

LDH40PURY Schematic Symbol & PCB Footprint

The LDH40PURY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.