Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM10D471KD14ECW0
RM10D471KD14ECW0 - 1
RM10D471KD14ECW0 - 2
RM10D471KD14ECW0 - 3
RM10D471KD14ECW0 - 4
Extended1/4
* Images are for reference only
RM10D471KD14ECW0
Attributes
Value
Manufacturer
Dersonic
MFR.Part #
RM10D471KD14ECW0
JLCPCB Part #
C253966
Package
Plugin,P=7.5mm
Description
210pF@1kHz 25A 300V 385V 400mW 470V 67J 7.5mm 775V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=7.5mm
Varistor Voltage470V
Energy67J
Pitch7.5mm
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage400mW
Capacitance210pF@1kHz
Maximum DC Volts385V
Peak Current25A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM10D471KD14ECW0
RM10D471KD14ECW0

* Images are for reference only

RM10D471KD14ECW0

Extended
Manufacturer

Dersonic

MFR.Part #
RM10D471KD14ECW0
JLCPCB Part #
C253966
Package
Plugin,P=7.5mm
Description
210pF@1kHz 25A 300V 385V 400mW 470V 67J 7.5mm 775V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM10D471KD14ECW0

* Images are for reference only

RM10D471KD14ECW0
Extended
Manufacturer

Dersonic

MFR.Part #
RM10D471KD14ECW0
JLCPCB Part #
C253966
Package
Plugin,P=7.5mm
Description
210pF@1kHz 25A 300V 385V 400mW 470V 67J 7.5mm 775V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM10D471KD14ECW0 Specifications

RM10D471KD14ECW0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=7.5mm
Varistor Voltage470V
Energy67J
Pitch7.5mm
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage400mW
Capacitance210pF@1kHz
Maximum DC Volts385V
Peak Current25A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM10D471KD14ECW0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM10D471KD14ECW0 Documents

RM10D471KD14ECW0 datasheets or manufacturer documentation.

Datasheet: RM10D471KD14ECW0 Datasheet (PDF)

RM10D471KD14ECW0 Schematic Symbol & PCB Footprint

The RM10D471KD14ECW0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.