



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Dersonic | |
| Package | Plugin,P=5.08mm | |
| Varistor Voltage | 100V | |
| Energy | 6.5J | |
| Maximum AC Volts | 60V | |
| Clamping Voltage | 165V | |
| Capacitance | 500pF@1kHz | |
| Maximum DC Volts | 85V | |
| Peak Current | 10A |

* Images are for reference only
RM07D101KC1IECW0
Extended- Manufacturer
- MFR.Part #
- RM07D101KC1IECW0
- JLCPCB Part #
- C253936
- Package
- Plugin,P=5.08mm
- Description
- 100V 10A 165V 500pF@1kHz 6.5J 60V 85V 插件,P=5.08mm Varistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RM07D101KC1IECW0
- JLCPCB Part #
- C253936
- Package
- Plugin,P=5.08mm
- Description
- 100V 10A 165V 500pF@1kHz 6.5J 60V 85V 插件,P=5.08mm Varistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RM07D101KC1IECW0 Specifications
RM07D101KC1IECW0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Dersonic | |
| Package | Plugin,P=5.08mm | |
| Varistor Voltage | 100V | |
| Energy | 6.5J | |
| Maximum AC Volts | 60V | |
| Clamping Voltage | 165V | |
| Capacitance | 500pF@1kHz | |
| Maximum DC Volts | 85V | |
| Peak Current | 10A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM07D101KC1IECW0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RM07D101KC1IECW0 Documents
RM07D101KC1IECW0 datasheets or manufacturer documentation.
Datasheet: RM07D101KC1IECW0 Datasheet (PDF)
RM07D101KC1IECW0 Schematic Symbol & PCB Footprint
The RM07D101KC1IECW0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.