Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. SSW048000F3CH
SSW048000F3CH - 1
SSW048000F3CH - 2
SSW048000F3CH - 3
Extended1/3
* Images are for reference only
SSW048000F3CH
Attributes
Value
Manufacturer
HELE(Harmony Elec)
MFR.Part #
SSW048000F3CH
JLCPCB Part #
C253920
Package
SMD3225-4P
Description
-40℃~+85℃ 10mA 3V~3.6V 48MHz ±30ppm SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerHELE(Harmony Elec)
PackageSMD3225-4P
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
Frequency Stability±30ppm
Frequency48MHz
Current - Supply10mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. SSW048000F3CH
SSW048000F3CH

* Images are for reference only

SSW048000F3CH

Extended
Manufacturer

HELE(Harmony Elec)

MFR.Part #
SSW048000F3CH
JLCPCB Part #
C253920
Package
SMD3225-4P
Description
-40℃~+85℃ 10mA 3V~3.6V 48MHz ±30ppm SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSW048000F3CH

* Images are for reference only

SSW048000F3CH
Extended
Manufacturer

HELE(Harmony Elec)

MFR.Part #
SSW048000F3CH
JLCPCB Part #
C253920
Package
SMD3225-4P
Description
-40℃~+85℃ 10mA 3V~3.6V 48MHz ±30ppm SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSW048000F3CH Specifications

SSW048000F3CH technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerHELE(Harmony Elec)
PackageSMD3225-4P
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
Frequency Stability±30ppm
Frequency48MHz
Current - Supply10mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSW048000F3CH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSW048000F3CH Documents

SSW048000F3CH datasheets or manufacturer documentation.

Datasheet: SSW048000F3CH Datasheet (PDF)

SSW048000F3CH Schematic Symbol & PCB Footprint

The SSW048000F3CH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.