Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 1TG100DHNS001R
1TG100DHNS001R - 1
1TG100DHNS001R - 2
1TG100DHNS001R - 3
1TG100DHNS001R - 4
Extended1/4
* Images are for reference only
1TG100DHNS001R
Attributes
Value
Manufacturer
KDS Daishinku
MFR.Part #
1TG100DHNS001R
JLCPCB Part #
C253777
Package
DT-26
Description
10pF 40.003kHz 40kΩ Through Hole Crystal Oscillator DT-26 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerKDS Daishinku
PackageDT-26
Load Capacitance10pF
TypeThrough Hole Crystal Oscillator
Equivalent Series Resistance(ESR)40kΩ
Frequency40.003kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 1TG100DHNS001R
1TG100DHNS001R

* Images are for reference only

1TG100DHNS001R

Extended
Manufacturer

KDS Daishinku

MFR.Part #
1TG100DHNS001R
JLCPCB Part #
C253777
Package
DT-26
Description
10pF 40.003kHz 40kΩ Through Hole Crystal Oscillator DT-26 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1TG100DHNS001R

* Images are for reference only

1TG100DHNS001R
Extended
Manufacturer

KDS Daishinku

MFR.Part #
1TG100DHNS001R
JLCPCB Part #
C253777
Package
DT-26
Description
10pF 40.003kHz 40kΩ Through Hole Crystal Oscillator DT-26 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1TG100DHNS001R Specifications

1TG100DHNS001R technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerKDS Daishinku
PackageDT-26
Load Capacitance10pF
TypeThrough Hole Crystal Oscillator
Equivalent Series Resistance(ESR)40kΩ
Frequency40.003kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1TG100DHNS001R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1TG100DHNS001R Documents

1TG100DHNS001R datasheets or manufacturer documentation.

Datasheet: 1TG100DHNS001R Datasheet (PDF)

1TG100DHNS001R Schematic Symbol & PCB Footprint

The 1TG100DHNS001R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.