Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SCT040HU120G3AG
SCT040HU120G3AG
Extended
* Images are for reference only
SCT040HU120G3AG
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SCT040HU120G3AG
JLCPCB Part #
C25322496
Package
HU3PAK
Description
-55℃~+175℃ 1.2kV 1.329nF 10pF 300W 4.2V 40A 54mΩ 54nC 78pF N-Channel HU3PAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSTMicroelectronics
PackageHU3PAK
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.329nF
Gate Threshold Voltage (Vgs(th))4.2V
Gate Charge(Qg)54nC
Reverse Transfer Capacitance (Crss)10pF
Current - Continuous Drain(Id)40A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)78pF
Pd - Power Dissipation300W
RDS(on)54mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SCT040HU120G3AG
SCT040HU120G3AG

* Images are for reference only

SCT040HU120G3AG

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SCT040HU120G3AG
JLCPCB Part #
C25322496
Package
HU3PAK
Description
-55℃~+175℃ 1.2kV 1.329nF 10pF 300W 4.2V 40A 54mΩ 54nC 78pF N-Channel HU3PAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT040HU120G3AG

* Images are for reference only

SCT040HU120G3AG
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SCT040HU120G3AG
JLCPCB Part #
C25322496
Package
HU3PAK
Description
-55℃~+175℃ 1.2kV 1.329nF 10pF 300W 4.2V 40A 54mΩ 54nC 78pF N-Channel HU3PAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT040HU120G3AG Specifications

SCT040HU120G3AG technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSTMicroelectronics
PackageHU3PAK
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.329nF
Gate Threshold Voltage (Vgs(th))4.2V
Gate Charge(Qg)54nC
Reverse Transfer Capacitance (Crss)10pF
Current - Continuous Drain(Id)40A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)78pF
Pd - Power Dissipation300W
RDS(on)54mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT040HU120G3AG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT040HU120G3AG Schematic Symbol & PCB Footprint

The SCT040HU120G3AG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.