Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. EN5339QI
EN5339QI - 1
EN5339QI - 2
EN5339QI - 3
EN5339QI - 4
Extended1/4
* Images are for reference only
EN5339QI
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EN5339QI
JLCPCB Part #
C253060
Package
QFN-24(4x6)
Description
-40℃~+85℃ 1 1.1mm 2.4V~5.5V 3.2MHz 3A 4.2mVp-p 4mm 600mV~4.6V 6mm 95% Short Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±3% QFN-24(4x6) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerIntel/Altera
PackageQFN-24(4x6)
Output Current(Max)3A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length6mm
Voltage - Supply2.4V~5.5V
Height1.1mm
Switching Frequency3.2MHz
FeaturesShort Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width4mm
Output Voltage600mV~4.6V
Ripple Noise4.2mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. EN5339QI
EN5339QI

* Images are for reference only

EN5339QI

Extended
Manufacturer

Intel/Altera

MFR.Part #
EN5339QI
JLCPCB Part #
C253060
Package
QFN-24(4x6)
Description
-40℃~+85℃ 1 1.1mm 2.4V~5.5V 3.2MHz 3A 4.2mVp-p 4mm 600mV~4.6V 6mm 95% Short Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±3% QFN-24(4x6) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EN5339QI

* Images are for reference only

EN5339QI
Extended
Manufacturer

Intel/Altera

MFR.Part #
EN5339QI
JLCPCB Part #
C253060
Package
QFN-24(4x6)
Description
-40℃~+85℃ 1 1.1mm 2.4V~5.5V 3.2MHz 3A 4.2mVp-p 4mm 600mV~4.6V 6mm 95% Short Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±3% QFN-24(4x6) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EN5339QI Specifications

EN5339QI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerIntel/Altera
PackageQFN-24(4x6)
Output Current(Max)3A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length6mm
Voltage - Supply2.4V~5.5V
Height1.1mm
Switching Frequency3.2MHz
FeaturesShort Circuit Protection、Overheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width4mm
Output Voltage600mV~4.6V
Ripple Noise4.2mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EN5339QI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EN5339QI Documents

EN5339QI datasheets or manufacturer documentation.

Datasheet: EN5339QI Datasheet (PDF)

EN5339QI Schematic Symbol & PCB Footprint

The EN5339QI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.