Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. GMC12038YA-16R2048
GMC12038YA-16R2048 - 1
GMC12038YA-16R2048 - 2
GMC12038YA-16R2048 - 3
Extended1/3
* Images are for reference only
GMC12038YA-16R2048
Attributes
Value
Manufacturer
INGHAi
MFR.Part #
GMC12038YA-16R2048
JLCPCB Part #
C252914
Package
Plugin,D=12mm
Description
-20℃~+70℃ 12mm 2.048kHz 2V~4.5V 3.8mm 3V 50mA 6.5mm 73dB Electromagnetic Passive (Externally Driven) 插件,D=12mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerINGHAi
PackagePlugin,D=12mm
Operating Temperature-20℃~+70℃
Voltage Rating3V
Mounting TypeThrough-hole
Diameter(φD)12mm
Sound Pressure Level(SPL)73dB
Driver CircuitryPassive (Externally Driven)
TechnologyElectromagnetic
Voltage - Supply2V~4.5V
Frequency2.048kHz
Height3.8mm
Lead Pitch6.5mm
Current Consumption50mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. GMC12038YA-16R2048
GMC12038YA-16R2048

* Images are for reference only

GMC12038YA-16R2048

Extended
Manufacturer

INGHAi

MFR.Part #
GMC12038YA-16R2048
JLCPCB Part #
C252914
Package
Plugin,D=12mm
Description
-20℃~+70℃ 12mm 2.048kHz 2V~4.5V 3.8mm 3V 50mA 6.5mm 73dB Electromagnetic Passive (Externally Driven) 插件,D=12mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GMC12038YA-16R2048

* Images are for reference only

GMC12038YA-16R2048
Extended
Manufacturer

INGHAi

MFR.Part #
GMC12038YA-16R2048
JLCPCB Part #
C252914
Package
Plugin,D=12mm
Description
-20℃~+70℃ 12mm 2.048kHz 2V~4.5V 3.8mm 3V 50mA 6.5mm 73dB Electromagnetic Passive (Externally Driven) 插件,D=12mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GMC12038YA-16R2048 Specifications

GMC12038YA-16R2048 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerINGHAi
PackagePlugin,D=12mm
Operating Temperature-20℃~+70℃
Voltage Rating3V
Mounting TypeThrough-hole
Diameter(φD)12mm
Sound Pressure Level(SPL)73dB
Driver CircuitryPassive (Externally Driven)
TechnologyElectromagnetic
Voltage - Supply2V~4.5V
Frequency2.048kHz
Height3.8mm
Lead Pitch6.5mm
Current Consumption50mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMC12038YA-16R2048. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GMC12038YA-16R2048 Documents

GMC12038YA-16R2048 datasheets or manufacturer documentation.

Datasheet: GMC12038YA-16R2048 Datasheet (PDF)

GMC12038YA-16R2048 Schematic Symbol & PCB Footprint

The GMC12038YA-16R2048 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.