


- Manufacturer
- MFR.Part #
- NHI350AM2 S LJ3S
- JLCPCB Part #
- C25254890
- Package
- PBGA-256(17x17)
- Description
- 10BASE-T、100BASE-TX、1000BASE-T JTAG、SMBus PCIe、SGMII、SMBus、SerDes Wake-up function、Programmable LED indication、Low-power mode、Support multicast filtering、Support optical fiber、SupportIEEE1588、Support VLAN filtering Yes PBGA-256(17x17) Ethernet Controllers ROHS
- EasyEDA Libraries
- ECCN
- 5A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Controllers | |
| Manufacturer | Intel/Altera | |
| Package | PBGA-256(17x17) | |
| Features | Wake-up function、Programmable LED indication、Low-power mode、Support multicast filtering、Support optical fiber、SupportIEEE1588、Support VLAN filtering | |
| Communication Interface | JTAG、SMBus | |
| MAC Interface | PCIe、SGMII、SMBus、SerDes | |
| Integrated PHY | Yes | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX、1000BASE-T |

* Images are for reference only
NHI350AM2 S LJ3S
Extended- Manufacturer
- MFR.Part #
- NHI350AM2 S LJ3S
- JLCPCB Part #
- C25254890
- Package
- PBGA-256(17x17)
- Description
- 10BASE-T、100BASE-TX、1000BASE-T JTAG、SMBus PCIe、SGMII、SMBus、SerDes Wake-up function、Programmable LED indication、Low-power mode、Support multicast filtering、Support optical fiber、SupportIEEE1588、Support VLAN filtering Yes PBGA-256(17x17) Ethernet Controllers ROHS
- EasyEDA Libraries
- ECCN
- 5A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NHI350AM2 S LJ3S
- JLCPCB Part #
- C25254890
- Package
- PBGA-256(17x17)
- Description
- 10BASE-T、100BASE-TX、1000BASE-T JTAG、SMBus PCIe、SGMII、SMBus、SerDes Wake-up function、Programmable LED indication、Low-power mode、Support multicast filtering、Support optical fiber、SupportIEEE1588、Support VLAN filtering Yes PBGA-256(17x17) Ethernet Controllers ROHS
- EasyEDA Libraries
- ECCN
- 5A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NHI350AM2 S LJ3S Specifications
NHI350AM2 S LJ3S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Controllers | |
| Manufacturer | Intel/Altera | |
| Package | PBGA-256(17x17) | |
| Features | Wake-up function、Programmable LED indication、Low-power mode、Support multicast filtering、Support optical fiber、SupportIEEE1588、Support VLAN filtering | |
| Communication Interface | JTAG、SMBus | |
| MAC Interface | PCIe、SGMII、SMBus、SerDes | |
| Integrated PHY | Yes | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX、1000BASE-T |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NHI350AM2 S LJ3S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NHI350AM2 S LJ3S Documents
NHI350AM2 S LJ3S datasheets or manufacturer documentation.
Datasheet: NHI350AM2 S LJ3S Datasheet (PDF)
NHI350AM2 S LJ3S Schematic Symbol & PCB Footprint
The NHI350AM2 S LJ3S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.