Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AW3610DNR
AW3610DNR - 1
AW3610DNR - 2
AW3610DNR - 3
Extended1/3
* Images are for reference only
AW3610DNR
Attributes
Value
Manufacturer
AWINIC(Shanghai Awinic Tech)
MFR.Part #
AW3610DNR
JLCPCB Part #
C252444
Package
TDFN-8-EP(2x3)
Description
-40℃~+85℃ 1 1.5MHz 2.9V~4.5V 950mA Boost Boost Yes TDFN-8-EP(2x3) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageTDFN-8-EP(2x3)
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching1.5MHz
Output TypeFixed
Voltage - Supply2.9V~4.5V
Output Current950mA
Quiescent Current30uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AW3610DNR
AW3610DNR

* Images are for reference only

AW3610DNR

Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW3610DNR
JLCPCB Part #
C252444
Package
TDFN-8-EP(2x3)
Description
-40℃~+85℃ 1 1.5MHz 2.9V~4.5V 950mA Boost Boost Yes TDFN-8-EP(2x3) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW3610DNR

* Images are for reference only

AW3610DNR
Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW3610DNR
JLCPCB Part #
C252444
Package
TDFN-8-EP(2x3)
Description
-40℃~+85℃ 1 1.5MHz 2.9V~4.5V 950mA Boost Boost Yes TDFN-8-EP(2x3) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW3610DNR Specifications

AW3610DNR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageTDFN-8-EP(2x3)
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching1.5MHz
Output TypeFixed
Voltage - Supply2.9V~4.5V
Output Current950mA
Quiescent Current30uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW3610DNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AW3610DNR Documents

AW3610DNR datasheets or manufacturer documentation.

Datasheet: AW3610DNR Datasheet (PDF)

AW3610DNR Schematic Symbol & PCB Footprint

The AW3610DNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.