Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. SC8902AQDHR
SC8902AQDHR - 1
SC8902AQDHR - 2
SC8902AQDHR - 3
Extended1/3
* Images are for reference only
SC8902AQDHR
Attributes
Value
Manufacturer
Southchip Semicon
MFR.Part #
SC8902AQDHR
JLCPCB Part #
C252423
Package
QFN-40L-EP(6x6)
Description
-40℃~+85℃ 1~3 2.7V~24V 4.2V Lithium-ion/Polymer QFN-40L-EP(6x6) Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerSouthchip Semicon
PackageQFN-40L-EP(6x6)
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage2.7V~24V
Quiescent Current1mA
Switching Frequency460kHz
FeaturesOvercurrent Protection、Output short-circuit protection、Soft-start
Output Voltage2.7V~22V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. SC8902AQDHR
SC8902AQDHR

* Images are for reference only

SC8902AQDHR

Extended
Manufacturer

Southchip Semicon

MFR.Part #
SC8902AQDHR
JLCPCB Part #
C252423
Package
QFN-40L-EP(6x6)
Description
-40℃~+85℃ 1~3 2.7V~24V 4.2V Lithium-ion/Polymer QFN-40L-EP(6x6) Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC8902AQDHR

* Images are for reference only

SC8902AQDHR
Extended
Manufacturer

Southchip Semicon

MFR.Part #
SC8902AQDHR
JLCPCB Part #
C252423
Package
QFN-40L-EP(6x6)
Description
-40℃~+85℃ 1~3 2.7V~24V 4.2V Lithium-ion/Polymer QFN-40L-EP(6x6) Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC8902AQDHR Specifications

SC8902AQDHR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerSouthchip Semicon
PackageQFN-40L-EP(6x6)
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage2.7V~24V
Quiescent Current1mA
Switching Frequency460kHz
FeaturesOvercurrent Protection、Output short-circuit protection、Soft-start
Output Voltage2.7V~22V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC8902AQDHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC8902AQDHR Documents

SC8902AQDHR datasheets or manufacturer documentation.

Datasheet: SC8902AQDHR Datasheet (PDF)

SC8902AQDHR Schematic Symbol & PCB Footprint

The SC8902AQDHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.