


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Southchip Semicon | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 80kHz~600kHz | |
| Voltage - Supply | 4.6V~36V | |
| Output Type | Adjustable and Fixed | |
| Output Current | 6A | |
| Quiescent Current | 100uA | |
| Features | Light load efficient mode、Adjustable current limiting、Hiccup current limiting、Cable compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 3V~36V、5V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC8102QDJR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Southchip Semicon | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 80kHz~600kHz | |
| Voltage - Supply | 4.6V~36V | |
| Output Type | Adjustable and Fixed | |
| Output Current | 6A | |
| Quiescent Current | 100uA | |
| Features | Light load efficient mode、Adjustable current limiting、Hiccup current limiting、Cable compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 3V~36V、5V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC8102QDJR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC8102QDJR datasheets or manufacturer documentation.
Datasheet: SC8102QDJR Datasheet (PDF)
The SC8102QDJR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.