Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC8002QDKR
SC8002QDKR - 1
SC8002QDKR - 2
SC8002QDKR - 3
Extended1/3
* Images are for reference only
SC8002QDKR
Attributes
Value
Manufacturer
Southchip Semicon
MFR.Part #
SC8002QDKR
JLCPCB Part #
C252415
Package
WQFN-20-EP(3x3)
Description
-40℃~+125℃ 2 4.6V~36V Active High WQFN-20-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSouthchip Semicon
PackageWQFN-20-EP(3x3)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching80kHz~600kHz
Voltage - Supply4.6V~36V
Output TypeAdjustable and Fixed
Quiescent Current100uA
FeaturesLight load efficient mode、Adjustable current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage3V~36V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC8002QDKR
SC8002QDKR

* Images are for reference only

SC8002QDKR

Extended
Manufacturer

Southchip Semicon

MFR.Part #
SC8002QDKR
JLCPCB Part #
C252415
Package
WQFN-20-EP(3x3)
Description
-40℃~+125℃ 2 4.6V~36V Active High WQFN-20-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC8002QDKR

* Images are for reference only

SC8002QDKR
Extended
Manufacturer

Southchip Semicon

MFR.Part #
SC8002QDKR
JLCPCB Part #
C252415
Package
WQFN-20-EP(3x3)
Description
-40℃~+125℃ 2 4.6V~36V Active High WQFN-20-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC8002QDKR Specifications

SC8002QDKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSouthchip Semicon
PackageWQFN-20-EP(3x3)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching80kHz~600kHz
Voltage - Supply4.6V~36V
Output TypeAdjustable and Fixed
Quiescent Current100uA
FeaturesLight load efficient mode、Adjustable current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage3V~36V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC8002QDKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC8002QDKR Documents

SC8002QDKR datasheets or manufacturer documentation.

Datasheet: SC8002QDKR Datasheet (PDF)

SC8002QDKR Schematic Symbol & PCB Footprint

The SC8002QDKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.