Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC8803QDER
SC8803QDER - 1
SC8803QDER - 2
SC8803QDER - 3
Extended1/3
* Images are for reference only
SC8803QDER
Attributes
Value
Manufacturer
Southchip Semicon
MFR.Part #
SC8803QDER
JLCPCB Part #
C252407
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSouthchip Semicon
PackageQFN-32-EP(4x4)
Operating Temperature-40℃~+85℃
FunctionStep-down type、Boost
Synchronous RectifierYes
Frequency - Switching200kHz~600kHz
Voltage - Supply2.7V~36V
Output TypeAdjustable
Quiescent Current700uA
FeaturesOperating status indication、Adjustable current limiting、Dynamic voltage scaling、External compensation
Switch tube (built-in/external)External
TopologyBoost、Buck
Output Voltage2.7V~36V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC8803QDER
SC8803QDER

* Images are for reference only

SC8803QDER

Extended
Manufacturer

Southchip Semicon

MFR.Part #
SC8803QDER
JLCPCB Part #
C252407
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC8803QDER

* Images are for reference only

SC8803QDER
Extended
Manufacturer

Southchip Semicon

MFR.Part #
SC8803QDER
JLCPCB Part #
C252407
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC8803QDER Specifications

SC8803QDER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSouthchip Semicon
PackageQFN-32-EP(4x4)
Operating Temperature-40℃~+85℃
FunctionStep-down type、Boost
Synchronous RectifierYes
Frequency - Switching200kHz~600kHz
Voltage - Supply2.7V~36V
Output TypeAdjustable
Quiescent Current700uA
FeaturesOperating status indication、Adjustable current limiting、Dynamic voltage scaling、External compensation
Switch tube (built-in/external)External
TopologyBoost、Buck
Output Voltage2.7V~36V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC8803QDER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC8803QDER Documents

SC8803QDER datasheets or manufacturer documentation.

Datasheet: SC8803QDER Datasheet (PDF)

SC8803QDER Schematic Symbol & PCB Footprint

The SC8803QDER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.