


- Manufacturer
- MFR.Part #
- 7N37125G33YC
- JLCPCB Part #
- C252365
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 37.125MHz 5mA ±30ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | SJK(SHENZHEN CRYSTAL TECH) | |
| Package | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency Stability | ±30ppm | |
| Frequency | 37.125MHz | |
| Current - Supply | 5mA |

* Images are for reference only
7N37125G33YC
Extended- Manufacturer
- MFR.Part #
- 7N37125G33YC
- JLCPCB Part #
- C252365
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 37.125MHz 5mA ±30ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7N37125G33YC
- JLCPCB Part #
- C252365
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 37.125MHz 5mA ±30ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7N37125G33YC Specifications
7N37125G33YC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | SJK(SHENZHEN CRYSTAL TECH) | |
| Package | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency Stability | ±30ppm | |
| Frequency | 37.125MHz | |
| Current - Supply | 5mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7N37125G33YC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7N37125G33YC Documents
7N37125G33YC datasheets or manufacturer documentation.
Datasheet: 7N37125G33YC Datasheet (PDF)
7N37125G33YC Schematic Symbol & PCB Footprint
The 7N37125G33YC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.