Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 6BS05000F20UCG
6BS05000F20UCG - 1
6BS05000F20UCG - 2
6BS05000F20UCG - 3
6BS05000F20UCG - 4
Extended1/4
* Images are for reference only
6BS05000F20UCG
Attributes
Value
Manufacturer
SJK(SHENZHEN CRYSTAL TECH)
MFR.Part #
6BS05000F20UCG
JLCPCB Part #
C252285
Package
HC-49S
Description
-40℃~+85℃ 20pF 5MHz Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSJK(SHENZHEN CRYSTAL TECH)
PackageHC-49S
Load Capacitance20pF
Operating Temperature-40℃~+85℃
TypeThrough Hole Crystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Frequency Stability±30ppm
Frequency5MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 6BS05000F20UCG
6BS05000F20UCG

* Images are for reference only

6BS05000F20UCG

Extended
Manufacturer

SJK(SHENZHEN CRYSTAL TECH)

MFR.Part #
6BS05000F20UCG
JLCPCB Part #
C252285
Package
HC-49S
Description
-40℃~+85℃ 20pF 5MHz Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6BS05000F20UCG

* Images are for reference only

6BS05000F20UCG
Extended
Manufacturer

SJK(SHENZHEN CRYSTAL TECH)

MFR.Part #
6BS05000F20UCG
JLCPCB Part #
C252285
Package
HC-49S
Description
-40℃~+85℃ 20pF 5MHz Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6BS05000F20UCG Specifications

6BS05000F20UCG technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSJK(SHENZHEN CRYSTAL TECH)
PackageHC-49S
Load Capacitance20pF
Operating Temperature-40℃~+85℃
TypeThrough Hole Crystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Frequency Stability±30ppm
Frequency5MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6BS05000F20UCG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

6BS05000F20UCG Documents

6BS05000F20UCG datasheets or manufacturer documentation.

Datasheet: 6BS05000F20UCG Datasheet (PDF)

6BS05000F20UCG Schematic Symbol & PCB Footprint

The 6BS05000F20UCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.