



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | EMTEK | |
| Package | SMD,1.2x1.8mm | |
| Inductance | 1uH | |
| Q @ Frequency | 16@7.9MHz | |
| Frequency - Self Resonant | 390MHz | |
| Tolerance | ±10% | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 320mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCD0603-1R0K-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | EMTEK | |
| Package | SMD,1.2x1.8mm | |
| Inductance | 1uH | |
| Q @ Frequency | 16@7.9MHz | |
| Frequency - Self Resonant | 390MHz | |
| Tolerance | ±10% | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 320mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCD0603-1R0K-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCD0603-1R0K-T datasheets or manufacturer documentation.
Datasheet: LCD0603-1R0K-T Datasheet (PDF)
The LCD0603-1R0K-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.