



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EMTEK | |
| Package | 1210 | |
| Inductance | 5.6uH | |
| Type | Wire-wound inductor | |
| Tolerance | ±5% | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 2.05Ω |

* Images are for reference only
LSF1210-5R6J-T
Extended- Manufacturer
- MFR.Part #
- LSF1210-5R6J-T
- JLCPCB Part #
- C252065
- Package
- 1210
- Description
- 2.05Ω 5.6uH 700mA Wire-wound inductor ±5% 1210 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LSF1210-5R6J-T
- JLCPCB Part #
- C252065
- Package
- 1210
- Description
- 2.05Ω 5.6uH 700mA Wire-wound inductor ±5% 1210 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSF1210-5R6J-T Specifications
LSF1210-5R6J-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EMTEK | |
| Package | 1210 | |
| Inductance | 5.6uH | |
| Type | Wire-wound inductor | |
| Tolerance | ±5% | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 2.05Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSF1210-5R6J-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LSF1210-5R6J-T Documents
LSF1210-5R6J-T datasheets or manufacturer documentation.
Datasheet: LSF1210-5R6J-T Datasheet (PDF)
LSF1210-5R6J-T Schematic Symbol & PCB Footprint
The LSF1210-5R6J-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.