Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SQ24345HDGD
SQ24345HDGD - 1
SQ24345HDGD - 2
SQ24345HDGD - 3
Extended1/3
* Images are for reference only
SQ24345HDGD
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SQ24345HDGD
JLCPCB Part #
C25202833
Package
DFN-8(2x3)
Description
-40℃~+125℃ 1 150uVrms 36V 500mA 500mV@(500mA) 60dB 7uA Over Current Protection、Short Circuit Protection、Thermal Shutdown、Enable control DFN-8(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSilergy Corp
PackageDFN-8(2x3)
Power Supply Rejection Ratio (PSRR)60dB
Operating Temperature-40℃~+125℃
standby current7uA
Noise150uVrms
Output TypeAdjustable
Voltage - Supply36V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection
Voltage Dropout500mV@(500mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SQ24345HDGD
SQ24345HDGD

* Images are for reference only

SQ24345HDGD

Extended
Manufacturer

Silergy Corp

MFR.Part #
SQ24345HDGD
JLCPCB Part #
C25202833
Package
DFN-8(2x3)
Description
-40℃~+125℃ 1 150uVrms 36V 500mA 500mV@(500mA) 60dB 7uA Over Current Protection、Short Circuit Protection、Thermal Shutdown、Enable control DFN-8(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SQ24345HDGD

* Images are for reference only

SQ24345HDGD
Extended
Manufacturer

Silergy Corp

MFR.Part #
SQ24345HDGD
JLCPCB Part #
C25202833
Package
DFN-8(2x3)
Description
-40℃~+125℃ 1 150uVrms 36V 500mA 500mV@(500mA) 60dB 7uA Over Current Protection、Short Circuit Protection、Thermal Shutdown、Enable control DFN-8(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SQ24345HDGD Specifications

SQ24345HDGD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSilergy Corp
PackageDFN-8(2x3)
Power Supply Rejection Ratio (PSRR)60dB
Operating Temperature-40℃~+125℃
standby current7uA
Noise150uVrms
Output TypeAdjustable
Voltage - Supply36V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection
Voltage Dropout500mV@(500mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SQ24345HDGD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SQ24345HDGD Schematic Symbol & PCB Footprint

The SQ24345HDGD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.