



- Manufacturer
- MFR.Part #
- HQC0805-33NJ-T
- JLCPCB Part #
- C251938
- Package
- SMD,2.4x1.7mm
- Description
- 1.2A 1.8GHz 100mΩ 33nH 65@500MHz Wire-wound chip inductor ±5% SMD,2.4x1.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | EMTEK | |
| Package | SMD,2.4x1.7mm | |
| Inductance | 33nH | |
| Type | Wire-wound chip inductor | |
| Frequency - Self Resonant | 1.8GHz | |
| Q @ Frequency | 65@500MHz | |
| Tolerance | ±5% | |
| Current Rating | 1.2A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 100mΩ |

* Images are for reference only
HQC0805-33NJ-T
Extended- Manufacturer
- MFR.Part #
- HQC0805-33NJ-T
- JLCPCB Part #
- C251938
- Package
- SMD,2.4x1.7mm
- Description
- 1.2A 1.8GHz 100mΩ 33nH 65@500MHz Wire-wound chip inductor ±5% SMD,2.4x1.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HQC0805-33NJ-T
- JLCPCB Part #
- C251938
- Package
- SMD,2.4x1.7mm
- Description
- 1.2A 1.8GHz 100mΩ 33nH 65@500MHz Wire-wound chip inductor ±5% SMD,2.4x1.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HQC0805-33NJ-T Specifications
HQC0805-33NJ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | EMTEK | |
| Package | SMD,2.4x1.7mm | |
| Inductance | 33nH | |
| Type | Wire-wound chip inductor | |
| Frequency - Self Resonant | 1.8GHz | |
| Q @ Frequency | 65@500MHz | |
| Tolerance | ±5% | |
| Current Rating | 1.2A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 100mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HQC0805-33NJ-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HQC0805-33NJ-T Documents
HQC0805-33NJ-T datasheets or manufacturer documentation.
Datasheet: HQC0805-33NJ-T Datasheet (PDF)
HQC0805-33NJ-T Schematic Symbol & PCB Footprint
The HQC0805-33NJ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.