MLF12DTE165K
Extended
* Images are for reference only
MLF12DTE165K
Attributes
Value
MFR.Part #
MLF12DTE165K
JLCPCB Part #
C2517188
Package
0207
Description
-55℃~+155℃ 165kΩ 300V 500mW Thin Film Resistor ±0.5% ±25ppm/℃ 0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Elec)
Package0207
Resistance165kΩ
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeThin Film Resistor
Voltage-Supply(Max)300V
Tolerance±0.5%
Temperature Coefficient±25ppm/℃