Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. HTU7G06S002P
HTU7G06S002P
Extended
* Images are for reference only
HTU7G06S002P
Attributes
Value
Manufacturer
Watech Electronics
MFR.Part #
HTU7G06S002P
JLCPCB Part #
C25170867
Package
SOT-89-3L
Description
-40℃~+150℃ 1.8MHz~1GHz 300mA 4V SOT-89-3L RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerWatech Electronics
PackageSOT-89-3L
Operating Temperature-40℃~+150℃
Frequency Range1.8MHz~1GHz
Voltage - Supply4V
Current - Supply300mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. HTU7G06S002P
HTU7G06S002P

* Images are for reference only

HTU7G06S002P

Extended
Manufacturer

Watech Electronics

MFR.Part #
HTU7G06S002P
JLCPCB Part #
C25170867
Package
SOT-89-3L
Description
-40℃~+150℃ 1.8MHz~1GHz 300mA 4V SOT-89-3L RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTU7G06S002P

* Images are for reference only

HTU7G06S002P
Extended
Manufacturer

Watech Electronics

MFR.Part #
HTU7G06S002P
JLCPCB Part #
C25170867
Package
SOT-89-3L
Description
-40℃~+150℃ 1.8MHz~1GHz 300mA 4V SOT-89-3L RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTU7G06S002P Specifications

HTU7G06S002P technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerWatech Electronics
PackageSOT-89-3L
Operating Temperature-40℃~+150℃
Frequency Range1.8MHz~1GHz
Voltage - Supply4V
Current - Supply300mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTU7G06S002P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HTU7G06S002P Documents

HTU7G06S002P datasheets or manufacturer documentation.

Datasheet: HTU7G06S002P Datasheet (PDF)

HTU7G06S002P Schematic Symbol & PCB Footprint

The HTU7G06S002P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.