Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. MCT8315Z0HRRYR
MCT8315Z0HRRYR
Extended
* Images are for reference only
MCT8315Z0HRRYR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MCT8315Z0HRRYR
JLCPCB Part #
C25170804
Package
WQFN-32-EP(4x6)
Description
-40℃~+125℃ 1.5uA 275mΩ 3 4.5V~35V 4A Interleaved conduction protection、Motor stall protection、Motor speed indication SPI Three Phase Yes WQFN-32-EP(4x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerTexas Instruments
PackageWQFN-32-EP(4x6)
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply4.5V~35V
Number of Half Bridges3
FeaturesInterleaved conduction protection、Motor stall protection、Motor speed indication
Drive TypeThree Phase
RDS(on)275mΩ
Quiescent Current(Iq)1.5uA
Peak Current4A
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. MCT8315Z0HRRYR
MCT8315Z0HRRYR

* Images are for reference only

MCT8315Z0HRRYR

Extended
Manufacturer

Texas Instruments

MFR.Part #
MCT8315Z0HRRYR
JLCPCB Part #
C25170804
Package
WQFN-32-EP(4x6)
Description
-40℃~+125℃ 1.5uA 275mΩ 3 4.5V~35V 4A Interleaved conduction protection、Motor stall protection、Motor speed indication SPI Three Phase Yes WQFN-32-EP(4x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCT8315Z0HRRYR

* Images are for reference only

MCT8315Z0HRRYR
Extended
Manufacturer

Texas Instruments

MFR.Part #
MCT8315Z0HRRYR
JLCPCB Part #
C25170804
Package
WQFN-32-EP(4x6)
Description
-40℃~+125℃ 1.5uA 275mΩ 3 4.5V~35V 4A Interleaved conduction protection、Motor stall protection、Motor speed indication SPI Three Phase Yes WQFN-32-EP(4x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCT8315Z0HRRYR Specifications

MCT8315Z0HRRYR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerTexas Instruments
PackageWQFN-32-EP(4x6)
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply4.5V~35V
Number of Half Bridges3
FeaturesInterleaved conduction protection、Motor stall protection、Motor speed indication
Drive TypeThree Phase
RDS(on)275mΩ
Quiescent Current(Iq)1.5uA
Peak Current4A
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCT8315Z0HRRYR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCT8315Z0HRRYR Documents

MCT8315Z0HRRYR datasheets or manufacturer documentation.

Datasheet: MCT8315Z0HRRYR Datasheet (PDF)

MCT8315Z0HRRYR Schematic Symbol & PCB Footprint

The MCT8315Z0HRRYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.