



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD3030-2P | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 2500K~3700K | |
| Test Current | 350mA | |
| Viewing Angle | 125° | |
| Diode Configuration | Parallel in same direction | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JNJ-L-3030CW-W4501835W1X2-SLW-D4-BL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD3030-2P | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 2500K~3700K | |
| Test Current | 350mA | |
| Viewing Angle | 125° | |
| Diode Configuration | Parallel in same direction | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-L-3030CW-W4501835W1X2-SLW-D4-BL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JNJ-L-3030CW-W4501835W1X2-SLW-D4-BL datasheets or manufacturer documentation.
Datasheet: JNJ-L-3030CW-W4501835W1X2-SLW-D4-BL Datasheet (PDF)
The JNJ-L-3030CW-W4501835W1X2-SLW-D4-BL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.